Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3JA-8CAC200-24010S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Depth | 81.2mm |
| Length | 36mm |
| Max Current Rating | 5A |
| Mount | Socketable, Flush |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | H3JA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3JA-8CAC200-24010S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
