
The Omron H3JA8AAC2002405M is a 120V relay with a maximum current rating of 7A and a maximum operating temperature of 55°C. It features a socketable, plug-in mount and a SPDT throw configuration. This relay is packaged in bulk and has a weight of 50g. It is designed for use in applications where a high current rating and reliable operation are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3JA8AAC2002405M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 7A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket, Plug-In |
| Output Current | 7A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H3JA |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Omron H3JA8AAC2002405M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
