Sign in to ask questions about the Omron H3JA8CAC10012010M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3JA8CAC10012010M technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Depth | 36mm |
| Lead Free | Lead Free |
| Length | 36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| Series | H3JA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 60g |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3JA8CAC10012010M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.