Sign in to ask questions about the Omron H3JA8CAC1001205M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3JA8CAC1001205M technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Depth | 36mm |
| Interface | Analog |
| Length | 36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Output Current | 5A |
| Package Quantity | 1 |
| Series | H3JA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron H3JA8CAC1001205M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.