
Economical and Compact Solid-State Timer
Omron H3JA8CAC10012060M technical specifications.
| Coil Voltage (AC) | 120V |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H3JA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 36mm |
| RoHS | Compliant |
No datasheet is available for this part.