
The Omron H3M Series DPDT Time Delay Relay features 1% accuracy and operates within a temperature range of -10°C to 50°C. It is available in a surface mount package and is suitable for socket mounting. This relay is part of the H3M Series and is a programmable and fixed time delay relay.
Sign in to ask questions about the Omron H3MAC240C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3MAC240C technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Integrated |
| Series | H3M |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3MAC240C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
