OMRON INDUSTRIAL AUTOMATION H3RN-11 24VDC Analogue Timer, Ultra Slim, H3RN Series, Multifunction, 4 Ranges, 0.1 min, 10 h, Solid State
Sign in to ask questions about the Omron H3RN-1124VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3RN-1124VDC technical specifications.
| Max Supply Voltage (DC) | 24V |
| Mount | Plug-In |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3RN-1124VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.