
RELAY TIME DELAY 10HR 3A 250V
Omron H3RN11DC24 technical specifications.
| Coil Voltage (DC) | 24V |
| Height | 31.2mm |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H3RN |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 18g |
| RoHS | Compliant |
No datasheet is available for this part.
