The Omron H3RN1AC24 is a SPDT time delay relay with an accuracy of 1%. It operates at a coil voltage of 24V AC and has a maximum current rating of 3A. The relay is socketable and plug-in mountable, with a height of 31.2mm. It is lead free and has a maximum voltage rating of 250V AC. The operating temperature range is from -10°C to 55°C.
Omron H3RN1AC24 technical specifications.
| Accuracy | 1% |
| Coil Voltage (AC) | 24V |
| Height | 31.2mm |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H3RN |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.