RELAY TIME DELAY 10MIN 3A 250V
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Depth | 31.2mm |
| Length | 12.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket, Socketable, DIN Rail, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Integrated |
| Series | H3RN |
| Termination | Plug |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Weight | 18g |
| Width | 12.8mm |
| RoHS | Compliant |