The Omron H3Y-2AC100-12010S is a time delay relay with a 120V AC coil voltage and a 5A contact current rating. It has a DPDT throw configuration and a maximum operating temperature of 50°C. The relay is socket mountable and has a voltage rating of 250V AC. It is a programmable and fixed time delay relay with a package quantity of one.
Sign in to ask questions about the Omron H3Y-2AC100-12010S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3Y-2AC100-12010S technical specifications.
| Accuracy | 1% |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Depth | 21.5mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 120V |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket, Socketable, Plug-In |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| Series | H3Y |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Omron H3Y-2AC100-12010S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.