
Omron H3Y-2AC200-23010S technical specifications.
| Coil Voltage (AC) | 230V |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket, Socketable |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3Y |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3Y-2AC200-23010S to view detailed technical specifications.
No datasheet is available for this part.