
OMRON INDUSTRIAL AUTOMATION H3Y-4 100-120VAC 60S Analogue Timer, Miniature, H3Y Series, Reset, 1 Ranges, 2 s, 60 s, Solid State
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3Y-4100-120VAC60S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Coil Voltage (AC) | 120V |
| Max Supply Voltage (AC) | 120V |
| Mount | DIN Rail |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3Y-4100-120VAC60S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
