Sign in to ask questions about the Omron H3Y2AC10012030S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3Y2AC10012030S technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Depth | 21.5mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 120V |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket, Socketable, Plug-In |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3Y |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Omron H3Y2AC10012030S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.