
The H3Y2AC1001205S is a 250V AC-rated relay with a contact current rating of 3A. It has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. The relay is available in a socket-plug-in package with a length of 28mm and a depth of 21.5mm, weighing 50g. It is a DPDT, 4PDT relay with a termination of solder and a package quantity of 1.
Sign in to ask questions about the Omron H3Y2AC1001205S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3Y2AC1001205S technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 3A |
| Depth | 21.5mm |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket, Plug-In |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3Y |
| Termination | Solder |
| Throw Configuration | DPDT, 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Omron H3Y2AC1001205S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.