
This Omron H3Y4AC10012010S relay is a 4-contact time delay relay with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a contact current rating of 3A and a maximum voltage rating of 250V AC. The relay is socketable and mountable on a DIN rail or plug-in, with a package quantity of one. It has a width of 21.5mm and a weight of 50g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3Y4AC10012010S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 3A |
| Depth | 21.5mm |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket, Socketable, DIN Rail, Plug-In |
| Number of Contacts | 4 |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3Y |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 50g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3Y4AC10012010S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
