
OMRON INDUSTRIAL AUTOMATION H3YN-2-24DC Analogue Timer, Multiple Mode, DPDT, H3YN Series, Multifunction, 4 Ranges, 0.1 s, 10 min
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3YN-2-24DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Supply Voltage (DC) | 24V |
| Mount | Plug-In |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3YN-2-24DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
