
The Omron H3YN-21DC12 is a 2-form-A time delay relay with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a maximum current rating of 5A and operates on a 12V supply voltage. The relay is socket mountable and features a DPDT throw configuration. It is designed for use in electromechanical applications and is part of the H3YN series.
Omron H3YN-21DC12 technical specifications.
| Depth | 63mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socket, Socketable, DIN Rail, Flush |
| Number of Contacts | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3YN |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 21.5mm |
| RoHS | Compliant |
No datasheet is available for this part.