
This Omron H3YN-21DC24 is a 24V DC, 250V AC, 5A DPDT time delay relay with a socket mount. It has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. The relay is available in a bulk packaging and has a package quantity of 1. It is a programmable and fixed time delay relay with a termination of plug and a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Depth | 21.5mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socket, Socketable, DIN Rail, Flush |
| Number of Contacts | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Integrated |
| Series | H3YN |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |
