
Multi-function time delay relay with DPDT contact configuration, offering a 0.1 second to 10-minute adjustable time range. Features two contacts with a maximum current rating of 5A and a maximum voltage rating of 250V AC. Operates on a 200-230V AC coil voltage and has a power consumption of 1.8W. Mountable via socket, DIN rail, flush, panel, or plug-in methods. Compliant with RoHS standards and approved by UL and CSA.
Omron H3YN-2AC200-230 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 200 |
| Coil Voltage (AC) | 230V |
| Depth | 63mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 230V |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket, Socketable, DIN Rail, Flush, Panel, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | H3YN |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 50g |
| Width | 21.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3YN-2AC200-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
