
DPDT Time Delay Relay with analog interface, offering adjustable timing from 0.1 seconds to 10 minutes with 1% accuracy. Features a 24VAC coil voltage and 5A contact current rating, with a maximum AC voltage rating of 250V. This socketable relay supports DIN rail, flush, and plug-in mounting, operating within a temperature range of -10°C to 50°C. RoHS compliant and designed for plug termination.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Depth | 21.5mm |
| Interface | Analog |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, DIN Rail, Flush, Plug-In |
| Nominal Input Voltage (AC) | 24V |
| Number of Contacts | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | H3YN |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 50g |
| Width | 21.5mm |
| RoHS | Compliant |
