
DPDT plug-in time delay relay with a 5A contact current rating and 250VAC voltage rating. Features a 12VDC coil voltage and operates within a -10°C to 50°C temperature range. Dimensions are 28mm length, 21.5mm width, and 21.5mm depth. Socket mountable with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3YN-2DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 21.5mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 12V |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket, Socketable, Plug-In |
| Number of Contacts | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | H3YN |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 50g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3YN-2DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
