Sign in to ask questions about the Omron H3YN-2DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3YN-2DC24 technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (DC) | 24V |
| Depth | 63mm |
| Interface | Analog |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, DIN Rail, Flush, Panel, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | H3YN |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 50g |
| Width | 21.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3YN-2DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
