Sign in to ask questions about the Omron H3YN-41AC100-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3YN-41AC100-120 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 3A |
| Depth | 21.5mm |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, DIN Rail, Flush, Panel, Plug-In |
| Number of Contacts | 4 |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H3YN |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 50g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3YN-41AC100-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.