
RELAY TIME DELAY 10HRS 3A 250V
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Depth | 63mm |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, DIN Rail, Flush |
| Number of Contacts | 4 |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Series | H3YN |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.5mm |
| RoHS | Compliant |
