
The Omron H3YN-41AC24 is a 24V 3A 4-contact socketable time delay relay with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a contact current rating of 3A and a voltage rating of 250V AC. The relay is available in a bulk packaging and has a package quantity of 1. It is a socketable, DIN rail, flush, socket mount relay with a depth of 21.5mm and a length of 28mm.
Sign in to ask questions about the Omron H3YN-41AC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3YN-41AC24 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 3A |
| Depth | 21.5mm |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, DIN Rail, Flush, Socket |
| Number of Contacts | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H3YN |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3YN-41AC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.