
This Omron H3YN-41DC24 relay features 1% accuracy and approvals from UL and CSA. It operates at 24V DC with a maximum current rating of 3A and a maximum voltage rating of 250V AC. The relay has a 4PDT throw configuration and is available in a socketable, DIN rail, flush, panel, or plug-in mount. It has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C.
Sign in to ask questions about the Omron H3YN-41DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3YN-41DC24 technical specifications.
| Accuracy | 1% |
| Approvals | UL, CSA |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Depth | 21.5mm |
| Interface | Analog |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, DIN Rail, Flush, Panel, Plug-In |
| Number of Contacts | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H3YN |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3YN-41DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.