The Omron H3YN-4AC200-230 is a 200V 3A 4-contact socketable relay with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a package quantity of 1 and is packaged in bulk. The relay has a voltage rating of 250V AC and a contact current rating of 3A. It is mountable on a DIN rail and has a throw configuration of 4PDT.
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 3A |
| Depth | 21.5mm |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 230V |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, DIN Rail, Flush, Plug-In |
| Number of Contacts | 4 |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | H3YN |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |