The Omron H3YN-4DC100-110 is a time delay relay with 4 contacts, rated for 3A at 110V. It has a socketable, plug-in mount and operates within a temperature range of -10°C to 50°C. The relay is packaged in bulk and has a package quantity of 1.
Omron H3YN-4DC100-110 technical specifications.
| Depth | 56.6mm |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Plug-In |
| Number of Contacts | 4 |
| Operating Supply Voltage | 110V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H3YN |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.5mm |
| RoHS | Compliant |
No datasheet is available for this part.