
This 4-channel relay from Omron features a 12V operating supply voltage and a maximum current rating of 3A. It has a 4PDT throw configuration and is available in a socket mount with a flush design for DIN rail installation. The relay operates within a temperature range of -10°C to 50°C and is available in bulk packaging.
Omron H3YN-4DC12 technical specifications.
| Depth | 63mm |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socket, Socketable, DIN Rail, Flush |
| Number of Contacts | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Integrated |
| Series | H3YN |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.5mm |
| RoHS | Compliant |
No datasheet is available for this part.