
This Omron H3YN-4DC24 relay is a 24V 3A 4-contact time delay relay with a socketable design suitable for DIN rail, flush, panel, and plug-in mounting. It has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. The relay is UL and CSA approved and meets RoHS compliance standards.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Depth | 21.5mm |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, DIN Rail, Flush, Panel, Plug-In |
| Number of Contacts | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Power Consumption | 1.1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | H3YN |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 50g |
| Width | 21.5mm |
| RoHS | Compliant |
