
This Omron H3YN21AC24 relay is a 24V 5A DPDT time delay electromechanical relay with a maximum operating temperature of 50°C and a maximum voltage rating of 250V AC. It has a socket mount and a weight of 50g. The relay is packaged in bulk and has a package quantity of 1. It is suitable for use in a variety of applications where a time delay is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3YN21AC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Depth | 21.5mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket, Socketable, DIN Rail, Flush, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Integrated |
| Series | H3YN |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 50g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3YN21AC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
