The Omron H3YN4DC125 is a 125V 3A relay with a 4PDT throw configuration. It is designed for socketable, plug-in mounting and has a maximum operating temperature of 50°C. The relay is rated for a minimum operating temperature of -10°C and a maximum voltage rating of 250V AC. It is available in bulk packaging with a weight of 50g.
Omron H3YN4DC125 technical specifications.
| Coil Voltage (DC) | 125V |
| Interface | Analog |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H3YN |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 50g |
| RoHS | Compliant |
No datasheet is available for this part.