Omron H5CN-XANAC100-240 technical specifications.
| Accuracy | 0.05% |
| Depth | 97.6mm |
| Display Type | Segment |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable, Flush |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | H5CN |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H5CN-XANAC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
