Sign in to ask questions about the Omron H5CN-XZNSAC100-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H5CN-XZNSAC100-240 technical specifications.
| Mount | Socket, Socketable |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H5CN |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Omron H5CN-XZNSAC100-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.