Sign in to ask questions about the Omron H5CNXBNAC100240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H5CNXBNAC100240 technical specifications.
| Accuracy | 0.05% |
| Approvals | CSA |
| Count Direction | Up |
| Depth | 72.5mm |
| Display Type | Segment |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socket, Flush |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Integrated |
| Series | H5CN |
| Shape | Rectangular |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H5CNXBNAC100240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.