Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H5CX-A11-NAC100-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connection Type | SOCKET |
| Count Direction | Up |
| Current Rating | 100mA |
| Depth | 78mm |
| Display Type | LCD |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable, Panel, Flush |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | H5CX |
| Shape | Rectangular |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H5CX-A11-NAC100-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
