Omron H5CX-AD-N technical specifications.
| Mounting | Panel Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 9 |
| Product Length (mm) | 48 |
| Product Depth (mm) | 65 |
| Product Height (mm) | 48 |
| Product Weight (g) | 115 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12 to 24V |
| AC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 5A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536410020 |
| Schedule B | 8536410020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron H5CX-AD-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.