
Programmable time delay relay featuring an LCD display for clear indication. Offers a maximum time delay of 9999 hours with a 100mA current rating. Designed for panel mounting with screw termination for secure connections. Operates on a 24V supply voltage.
Sign in to ask questions about the Omron H5CX-ASD-N-DC12-24/AC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H5CX-ASD-N-DC12-24/AC24 technical specifications.
| Current Rating | 100mA |
| Display Type | LCD |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H5CX |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron H5CX-ASD-N-DC12-24/AC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.