The Omron H5CX-BWSD is a time delay relay with a SPDT throw configuration, designed for panel mount applications. It features a lead-free construction and is available in a single unit quantity. The relay measures 48mm in length and width, and is suitable for use in a variety of electromechanical applications.
Sign in to ask questions about the Omron H5CX-BWSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H5CX-BWSD technical specifications.
| Lead Free | Lead Free |
| Length | 48mm |
| Mount | Panel |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H5CX |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H5CX-BWSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.