
Timers 2 StageTimer Du al NPN out
Omron H5CX-BWSD-NDC12-24 technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H5CX |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.