The Omron H5CXA11DNDC1224AC24 is a 24V time delay relay with a current rating of 5A and a power consumption of 2.4W. It features a socketable, panel, flush mount and a rectangular shape with dimensions of 24mm x 48mm x 59mm. The relay has an operating supply voltage of 24V and a maximum operating temperature of 55°C. It is rated for IP66 and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Connection Type | SOCKET |
| Count Direction | Up |
| Current Rating | 100mA |
| Depth | 59mm |
| Display Type | LCD |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Panel, Flush |
| Number of Contacts | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Power Consumption | 2.4W |
| Ratings | IP66 |
| Relay Type | Integrated |
| Series | H5CX |
| Shape | Rectangular |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Compliant |