
The Omron H5F-B relay is a programmable time delay relay with an accuracy of 0.01%. It features a current rating of 15A and a voltage rating of 250V AC. The relay is CE and cULus approved and has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is available in a panel mount configuration with a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H5F-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.01% |
| Approvals | CE, cULus |
| Package/Case | 100 |
| Current Rating | 15A |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | H5F |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H5F-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
