RELAY TIME DELAY 24HRS 15A 250V
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Relay Type | Integrated |
| RoHS Compliant | No |
| Series | H5F |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
