Sign in to ask questions about the Omron H5S-WB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H5S-WB2 technical specifications.
| Approvals | UL, CSA, CE, cURus |
| Current Rating | 100mA |
| Depth | 62.7mm |
| Height | 72mm |
| Lead Free | Lead Free |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel, Flush |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | H5S |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron H5S-WB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
