
The Omron H5S-WFB2 is a 2-channel SPST relay with a current rating of 100mA and an operating supply voltage of 240V. It is designed for DIN rail mounting and is lead free. The relay has been approved by UL, CSA, CE, and cURus. It is available in bulk packaging with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H5S-WFB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, cURus |
| Current Rating | 100mA |
| Depth | 61.5mm |
| Height | 96mm |
| Lead Free | Lead Free |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H5S |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron H5S-WFB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
