Sign in to ask questions about the Omron H5S-WFB2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H5S-WFB2D technical specifications.
| Depth | 58.5mm |
| Display Type | Digital |
| Length | 72mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H5S |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H5S-WFB2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
