
The H5S Series relay is an integrated electromechanical device with a 240V operating supply voltage and a maximum current rating of 7A. It features a SPST throw configuration and a panel, flush mount. The relay operates within a temperature range of -10°C to 55°C and is approved by UL, CSA, CE, and cURus. It is available in a package quantity of 1 and has a package size of 100.
Sign in to ask questions about the Omron H5S-YB2-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H5S-YB2-X technical specifications.
| Approvals | UL, CSA, CE, cURus |
| Package/Case | 100 |
| Depth | 62.7mm |
| Length | 72mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flush |
| Number of Contacts | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H5S |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H5S-YB2-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
