Sign in to ask questions about the Omron H5S-YB2D-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H5S-YB2D-X technical specifications.
| Approvals | UL, CSA, CE, cURus |
| Depth | 62.7mm |
| Length | 72mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flush |
| Number of Contacts | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H5S |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H5S-YB2D-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.