The Omron H5S-YB4-X is an integrated SPST time delay relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a maximum current rating of 3A and operates on a supply voltage of 240V. The relay is panel mount, flush, and has a package quantity of one. It is a member of the H5S series and features a screw termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Depth | 62.7mm |
| Length | 72mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flush |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H5S |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 72mm |
| RoHS | Compliant |
